
ATS2012-09DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-09DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-09DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-09DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-09DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 55 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥33.89900 | ¥338.99 |
| 25 | ¥32.05440 | ¥801.36 |
| 100 | ¥29.52140 | ¥2,952.14 |
| 250 | ¥28.00352 | ¥7,000.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.66992 | ¥13,334.96 |
| 1,000 | ¥25.66982 | ¥25,669.82 |
| 1,500 | ¥25.11179 | ¥37,667.68 |
| 2,500 | ¥24.43608 | ¥61,090.20 |

