
ATS1005-7DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-7DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-7DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-7DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-7DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Susumu | Power (Watts) 32mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 7dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥30.00400 | ¥300.04 |
| 25 | ¥28.36920 | ¥709.23 |
| 100 | ¥26.11830 | ¥2,611.83 |
| 250 | ¥24.76896 | ¥6,192.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥23.81560 | ¥11,907.80 |
| 1,000 | ¥22.91740 | ¥22,917.40 |
| 1,500 | ¥22.41632 | ¥33,624.48 |
| 2,500 | ¥21.80947 | ¥54,523.68 |
| 3,500 | ¥21.42416 | ¥74,984.56 |


