ATS1005-3DB-FD-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: ¥34.73000
Datasheet
RF Attenuators 3dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS1005-3DB-FD-T1

DigiKey Part Number
408-ATS1005-3DB-FD-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS1005-3DB-FD-T1
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 50 GHz
Manufacturer
Susumu
Power (Watts)
32mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Base Product Number
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS1005-3DB-FD-T05Susumu0408-ATS1005-3DB-FD-T05CT-ND¥34.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.36551¥18,365.51
2,000¥17.68034¥35,360.68
3,000¥17.29813¥51,894.39
Manufacturers Standard Package