
PHED-RS010G1ABOGA-C006 | |
|---|---|
DigiKey Part Number | 4324-PHED-RS010G1ABOGA-C006-ND |
Manufacturer | |
Manufacturer Product Number | PHED-RS010G1ABOGA-C006 |
Description | MALE HEADER RIGHT ANGLE THROUGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.236" (6.00mm) |
Packaging Bag | Overall Contact Length 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.45600 | ¥14.56 |
| 100 | ¥1.23390 | ¥123.39 |
| 500 | ¥1.10124 | ¥550.62 |
| 1,000 | ¥1.04847 | ¥1,048.47 |
| 5,000 | ¥0.93585 | ¥4,679.25 |
| 10,000 | ¥0.89117 | ¥8,911.70 |




