



SP210-SM02-R | |
|---|---|
DigiKey Part Number | 2232-SP210-SM02-RTR-ND - Tape & Reel (TR) 2232-SP210-SM02-RCT-ND - Cut Tape (CT) 2232-SP210-SM02-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP210-SM02-R |
Description | SENSOR 0.36PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | SP210-SM02-R Models |
Category | Accuracy ±0.1% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Differential | Maximum Pressure ±1.45PSI (±9.97kPa) |
Operating Pressure ±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP110-SM02-R | Superior Sensor Technology, Inc. | 370 | 2232-SP110-SM02-RCT-ND | ¥399.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥574.15000 | ¥574.15 |
| 5 | ¥530.54600 | ¥2,652.73 |
| 10 | ¥514.28700 | ¥5,142.87 |
| 25 | ¥508.05240 | ¥12,701.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 128 | ¥465.20461 | ¥59,546.19 |



