
XZVGR155W | |
|---|---|
DigiKey Part Number | 1497-1300-2-ND - Tape & Reel (TR) 1497-1300-1-ND - Cut Tape (CT) 1497-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGR155W |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVGR155W Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 0.65mm L x 0.35mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 0.65mm x 0.35mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.13400 | ¥21.34 |
| 100 | ¥1.51340 | ¥151.34 |
| 500 | ¥1.23154 | ¥615.77 |
| 1,000 | ¥1.13866 | ¥1,138.66 |
| 2,000 | ¥1.05961 | ¥2,119.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.99233 | ¥3,969.32 |
| 8,000 | ¥0.93521 | ¥7,481.68 |
| 12,000 | ¥0.90591 | ¥10,870.92 |
| 20,000 | ¥0.87281 | ¥17,456.20 |
| 28,000 | ¥0.85312 | ¥23,887.36 |
| 40,000 | ¥0.83392 | ¥33,356.80 |









