
XZMYKMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-XZMYKMDK53W-9TR-ND - Tape & Reel (TR) 1497-XZMYKMDK53W-9CT-ND - Cut Tape (CT) 1497-XZMYKMDK53W-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKMDK53W-9 |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 2V Yellow |
Mfr | Current - Test 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 645nm Red, 590nm Yellow |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.59360 | ¥159.36 |
| 500 | ¥1.29954 | ¥649.77 |
| 1,000 | ¥1.20254 | ¥1,202.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.11997 | ¥2,239.94 |
| 4,000 | ¥1.04979 | ¥4,199.16 |
| 6,000 | ¥1.01375 | ¥6,082.50 |
| 10,000 | ¥0.97302 | ¥9,730.20 |
| 14,000 | ¥0.94879 | ¥13,283.06 |
| 20,000 | ¥0.92513 | ¥18,502.60 |











