
XZMDKCBD56W | |
|---|---|
DigiKey Part Number | 1497-1178-2-ND - Tape & Reel (TR) 1497-1178-1-ND - Cut Tape (CT) 1497-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKCBD56W |
Description | LED BLUE/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKCBD56W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 1.95V Red |
Mfr | Current - Test 20mA Blue, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 460nm Blue, 645nm Red |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.53060 | ¥253.06 |
| 500 | ¥2.09314 | ¥1,046.57 |
| 1,000 | ¥1.94957 | ¥1,949.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.82746 | ¥3,654.92 |
| 4,000 | ¥1.72382 | ¥6,895.28 |
| 6,000 | ¥1.67065 | ¥10,023.90 |
| 10,000 | ¥1.61060 | ¥16,106.00 |
| 14,000 | ¥1.57487 | ¥22,048.18 |
| 20,000 | ¥1.54003 | ¥30,800.60 |


