
XZM2CRK54WRP-1 | |
|---|---|
DigiKey Part Number | 1497-XZM2CRK54WRP-1TR-ND - Tape & Reel (TR) 1497-XZM2CRK54WRP-1CT-ND - Cut Tape (CT) 1497-XZM2CRK54WRP-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK54WRP-1 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.80120 | ¥180.12 |
| 500 | ¥1.47420 | ¥737.10 |
| 1,000 | ¥1.36653 | ¥1,366.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.27499 | ¥2,549.98 |
| 4,000 | ¥1.19717 | ¥4,788.68 |
| 6,000 | ¥1.15721 | ¥6,943.26 |
| 10,000 | ¥1.11207 | ¥11,120.70 |
| 14,000 | ¥1.08521 | ¥15,192.94 |
| 20,000 | ¥1.05900 | ¥21,180.00 |








