
XZM2CRK53WA-8ST | |
|---|---|
DigiKey Part Number | 1497-1448-2-ND - Tape & Reel (TR) 1497-1448-1-ND - Cut Tape (CT) 1497-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK53WA-8ST |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK53WA-8ST Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 0.80mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.85300 | ¥28.53 |
| 100 | ¥2.04350 | ¥204.35 |
| 500 | ¥1.67898 | ¥839.49 |
| 1,000 | ¥1.55906 | ¥1,559.06 |
| 2,000 | ¥1.45697 | ¥2,913.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.37030 | ¥5,481.20 |
| 8,000 | ¥1.29676 | ¥10,374.08 |
| 12,000 | ¥1.25905 | ¥15,108.60 |
| 20,000 | ¥1.21647 | ¥24,329.40 |
| 28,000 | ¥1.19115 | ¥33,352.20 |
| 40,000 | ¥1.16646 | ¥46,658.40 |


