Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACY78W

DigiKey Part Number
1497-1158-2-ND - Tape & Reel (TR)
1497-1158-1-ND - Cut Tape (CT)
1497-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACY78W
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Colorless
Package / Case
1209 (3224 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.40mm
Lens Size
1.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥4.64800¥46.48
100¥3.39650¥339.65
500¥2.83694¥1,418.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.55896¥3,838.44
3,000¥2.41726¥7,251.78
4,500¥2.34460¥10,550.70
7,500¥2.26254¥16,969.05
10,500¥2.21374¥23,244.27
15,000¥2.16613¥32,491.95
Manufacturers Standard Package