Red 625nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2ACR45S

DigiKey Part Number
1497-1144-2-ND - Tape & Reel (TR)
1497-1144-1-ND - Cut Tape (CT)
1497-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2ACR45S
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
XZM2ACR45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,265
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.30900¥43.09
100¥3.14090¥314.09
500¥2.61662¥1,308.31
1,000¥2.44461¥2,444.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.29840¥4,596.80
4,000¥2.17437¥8,697.48
6,000¥2.11077¥12,664.62
10,000¥2.03896¥20,389.60
14,000¥1.99625¥27,947.50
20,000¥1.95460¥39,092.00
Manufacturers Standard Package