
XZM2ACR45S | |
|---|---|
DigiKey Part Number | 1497-1144-2-ND - Tape & Reel (TR) 1497-1144-1-ND - Cut Tape (CT) 1497-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR45S |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZM2ACR45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.14300 | ¥41.43 |
| 100 | ¥3.02010 | ¥302.01 |
| 500 | ¥2.51596 | ¥1,257.98 |
| 1,000 | ¥2.35047 | ¥2,350.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.20989 | ¥4,419.78 |
| 4,000 | ¥2.09064 | ¥8,362.56 |
| 6,000 | ¥2.02950 | ¥12,177.00 |
| 10,000 | ¥1.96045 | ¥19,604.50 |
| 14,000 | ¥1.91939 | ¥26,871.46 |
| 20,000 | ¥1.87934 | ¥37,586.80 |

