Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMDK05A

DigiKey Part Number
1497-1096-2-ND - Tape & Reel (TR)
1497-1096-1-ND - Cut Tape (CT)
1497-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFMDK05A
Description
DISPLAY 7-SEG 0.2" SGL RED 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMDK05A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
1.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
10mA
Part Status
Active
Millicandela Rating
30mcd
Number of Characters
1
Wavelength - Peak
650nm
Size / Dimension
0.394" H x 0.272" W x 0.118" D (10.00mm x 6.90mm x 3.00mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.20" (5.08mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
10¥17.11000¥171.10
100¥13.24810¥1,324.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥11.33134¥7,365.37
1,300¥10.81225¥14,055.93
1,950¥10.54634¥20,565.36
3,250¥10.24637¥33,300.70
4,550¥10.06804¥45,809.58
6,500¥9.89423¥64,312.50
Manufacturers Standard Package