
XZDG56W | |
|---|---|
DigiKey Part Number | 1497-1128-2-ND - Tape & Reel (TR) 1497-1128-1-ND - Cut Tape (CT) 1497-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG56W |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.59700 | ¥35.97 |
| 100 | ¥2.60090 | ¥260.09 |
| 500 | ¥2.15384 | ¥1,076.92 |
| 1,000 | ¥2.00680 | ¥2,006.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.88184 | ¥3,763.68 |
| 4,000 | ¥1.77578 | ¥7,103.12 |
| 6,000 | ¥1.72137 | ¥10,328.22 |
| 10,000 | ¥1.65992 | ¥16,599.20 |
| 14,000 | ¥1.62338 | ¥22,727.32 |
| 20,000 | ¥1.58772 | ¥31,754.40 |

