
XZCM2MOK54WA-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCM2MOK54WA-1VFTR-ND - Tape & Reel (TR) 1497-XZCM2MOK54WA-1VFCT-ND - Cut Tape (CT) 1497-XZCM2MOK54WA-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCM2MOK54WA-1VF |
Description | LED ORANGE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 611nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.30mm x 1.25mm | Height (Max) 0.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-O | QT Brightek (QTB) | 745 | 1516-1086-1-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.62200 | ¥26.22 |
| 100 | ¥1.87480 | ¥187.48 |
| 500 | ¥1.53690 | ¥768.45 |
| 1,000 | ¥1.42558 | ¥1,425.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.33081 | ¥2,661.62 |
| 4,000 | ¥1.25030 | ¥5,001.20 |
| 6,000 | ¥1.20896 | ¥7,253.76 |
| 10,000 | ¥1.16227 | ¥11,622.70 |
| 14,000 | ¥1.13448 | ¥15,882.72 |
| 20,000 | ¥1.10737 | ¥22,147.40 |







