Yellow 588nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSUY18D

DigiKey Part Number
1497-1056-ND
Manufacturer
Manufacturer Product Number
XSUY18D
Description
LED YELLOW DIFF RECT 2MMX5MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
EDA/CAD Models
XSUY18D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
7.00mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
5.00mm x 2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,482
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.38100¥13.81
100¥0.96510¥96.51
500¥0.77522¥387.61
1,000¥0.71221¥712.21
2,000¥0.65842¥1,316.84
5,000¥0.59939¥2,996.95
10,000¥0.56246¥5,624.60
25,000¥0.52206¥13,051.50
Manufacturers Standard Package