
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 2.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 8.25mm |
Lens Size 5.00mm x 2.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP113SYDTK | Kingbright | 949 | 754-WP113SYDTK-ND | ¥2.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.20250 | ¥120.25 |
| 500 | ¥0.97238 | ¥486.19 |
| 1,000 | ¥0.89614 | ¥896.14 |
| 2,000 | ¥0.83126 | ¥1,662.52 |
| 5,000 | ¥0.76006 | ¥3,800.30 |
| 10,000 | ¥0.71555 | ¥7,155.50 |
| 25,000 | ¥0.66691 | ¥16,672.75 |



