Red 617nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUR61D

DigiKey Part Number
XLUR61D-ND
Manufacturer
Manufacturer Product Number
XLUR61D
Description
LED RED DIFFUSED 1.8MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUR61D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
627nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
3.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.80mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP4060IDKingbright252754-1374-ND¥2.65000Direct
In-Stock: 861
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.77800¥17.78
100¥1.25460¥125.46
500¥1.01540¥507.70
1,000¥0.93641¥936.41
2,000¥0.86897¥1,737.94
5,000¥0.79504¥3,975.20
10,000¥0.74883¥7,488.30
25,000¥0.69834¥17,458.50
Manufacturers Standard Package