Red 640nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLM2MR12W

DigiKey Part Number
1497-1256-ND
Manufacturer
Manufacturer Product Number
XLM2MR12W
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLM2MR12W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
660nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.75500¥37.55
100¥2.72000¥272.00
500¥2.25522¥1,127.61
1,000¥2.10265¥2,102.65
2,000¥1.97298¥3,945.96
5,000¥1.83116¥9,155.80
10,000¥1.74269¥17,426.90
25,000¥1.64621¥41,155.25
Manufacturers Standard Package