LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 2V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGUGX10D

DigiKey Part Number
1497-1082-5-ND
Manufacturer
Manufacturer Product Number
XGUGX10D
Description
LED CBI 5.08X1.78MM 10SEG G VERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 2V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XGUGX10D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
SunLED
Millicandela Rating
4mcd
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
5.08mm x 1.78mm
Color
Green (x 10)
Voltage Rating
2V
Wavelength - Peak
565nm
Mounting Type
Through Hole
Configuration
Bar - 10 Wide, DIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,269
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
20¥24.66950¥493.39
100¥21.09680¥2,109.68
500¥18.65364¥9,326.82
1,000¥17.85889¥17,858.89
2,000¥17.18671¥34,373.42
5,000¥16.45466¥82,273.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.