
XGMDKX5D | |
|---|---|
DigiKey Part Number | 1497-XGMDKX5D-ND |
Manufacturer | |
Manufacturer Product Number | XGMDKX5D |
Description | LED CBI 5X1.6MM 5-SEG RED VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SIP Red 1.85V 10mA Rectangle with Flat Top 5.00mm x 1.60mm Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer SunLED | Millicandela Rating 99.99mcd |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.00mm x 1.60mm |
Color Red | Voltage Rating 1.85V |
Wavelength - Peak 645nm | Mounting Type Through Hole |
Configuration Bar - 5 Wide, SIP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.11500 | ¥111.15 |
| 400 | ¥7.39420 | ¥2,957.68 |
| 800 | ¥6.98721 | ¥5,589.77 |
| 1,200 | ¥6.77850 | ¥8,134.20 |
| 2,000 | ¥6.54281 | ¥13,085.62 |
| 5,200 | ¥6.17263 | ¥32,097.68 |
| 10,000 | ¥5.96421 | ¥59,642.10 |


