Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUG14A

DigiKey Part Number
1497-1076-5-ND
Manufacturer
Manufacturer Product Number
XDUG14A
Description
DISPLAY 7SEG 0.56" SGL GRN 10DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XDUG14A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
SunLED
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
10mA
Part Status
Active
Millicandela Rating
11mcd
Number of Characters
1
Wavelength - Peak
565nm
Size / Dimension
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
Power Dissipation (Max)
62.5mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
40¥12.96125¥518.45
120¥11.57592¥1,389.11
520¥10.20581¥5,307.02
1,000¥9.73279¥9,732.79
2,000¥9.30623¥18,612.46
5,000¥8.84130¥44,206.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.