
ST0245 | |
|---|---|
DigiKey Part Number | 4411-ST0245-ND |
Manufacturer | |
Manufacturer Product Number | ST0245 |
Description | DS1302 RTC CLOCK MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DS1302 Real Time Clock (RTC) Clock Timing Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | DS1302 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.23000 | ¥155.23 |
| 5 | ¥141.53200 | ¥707.66 |
| 10 | ¥136.43800 | ¥1,364.38 |
| 25 | ¥130.34840 | ¥3,258.71 |
| 50 | ¥126.18360 | ¥6,309.18 |
| 100 | ¥122.36450 | ¥12,236.45 |
| 500 | ¥114.66764 | ¥57,333.82 |




