Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBH11-PBPC-D04-ST-BK | |
|---|---|
DigiKey Part Number | SBH11-PBPC-D04-ST-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-PBPC-D04-ST-BK |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-PBPC-D04-ST-BK Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.65mm, 11.2mm, 13.35mm, 18.35mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702460801 | Molex | 1,662 | 900-0702460801-ND | ¥13.07000 | Similar |
| 0702460802 | Molex | 1,151 | 900-0702460802-ND | ¥17.78000 | Similar |
| 0878340811 | Molex | 0 | 0878340811-ND | ¥11.52767 | Similar |
| 0878340819 | Molex | 0 | 0878340819-ND | ¥7.08047 | Similar |
| 30308-6002HB | 3M | 0 | 30308-6002HB-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.07074 | ¥3,070.74 |






