Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC036SGAN-M71RC

DigiKey Part Number
S1311EC-36-ND
Manufacturer
Manufacturer Product Number
PRPC036SGAN-M71RC
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥8.80800¥88.08
100¥7.48100¥748.10
500¥6.67752¥3,338.76
1,000¥6.35872¥6,358.72
5,000¥5.67629¥28,381.45
10,000¥5.40563¥54,056.30
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 373
Unit Price: ¥8.44000
CONN HEADER R/A 39POS 2.54MM
In-Stock: 0
Unit Price: ¥11.00000
CONN HEADER R/A 38POS 2.54MM
In-Stock: 0
Unit Price: ¥10.75000
CONN HEADER R/A 37POS 2.54MM
In-Stock: 0
Unit Price: ¥10.59000
CONN HEADER R/A 35POS 2.54MM
In-Stock: 0
Unit Price: ¥10.17000