Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC038SAAN-RC

DigiKey Part Number
S1012EC-38-ND
Manufacturer
Manufacturer Product Number
PREC038SAAN-RC
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC038SAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.448" (11.39mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥5.93000¥59.30
100¥5.03560¥503.56
500¥4.49442¥2,247.21
1,000¥4.27981¥4,279.81
5,000¥3.82039¥19,101.95
10,000¥3.63818¥36,381.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 32408
Unit Price: ¥4.05000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥7.11000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥6.86000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: ¥6.78000
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: ¥6.62000