Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC36SFAN

DigiKey Part Number
S1212E-36-ND
Manufacturer
Manufacturer Product Number
PEC36SFAN
Description
CONN HEADER VERT 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC36SFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.538" (13.67mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,719
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.67000¥15.67
50¥11.84820¥592.41
100¥11.28150¥1,128.15
500¥10.06962¥5,034.81
1,000¥9.58895¥9,588.95
5,000¥8.56019¥42,800.95
10,000¥8.15205¥81,520.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 3996
Unit Price: ¥3.22000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 17349
Unit Price: ¥3.76000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 26514
Unit Price: ¥4.21000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 22165
Unit Price: ¥4.75000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 15212
Unit Price: ¥5.19000