Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC36DFAN

DigiKey Part Number
S2212E-36-ND
Manufacturer
Manufacturer Product Number
PEC36DFAN
Description
CONN HEADER VERT 72POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PEC36DFAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.538" (13.67mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,504
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.43000¥25.43
50¥19.30600¥965.30
100¥18.38290¥1,838.29
500¥16.40914¥8,204.57
1,000¥15.62621¥15,626.21
5,000¥13.95027¥69,751.35
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 2624
Unit Price: ¥3.58000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 109
Unit Price: ¥4.39000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥5.28000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2752
Unit Price: ¥6.09000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 2392
Unit Price: ¥6.89000