
PEC34SABN | |
|---|---|
DigiKey Part Number | S1022E-34-ND |
Manufacturer | |
Manufacturer Product Number | PEC34SABN |
Description | CONN HEADER VERT 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.230" (5.84mm) |
Mfr | Overall Contact Length 0.560" (14.22mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.92000 | ¥22.92 |
| 10 | ¥19.49000 | ¥194.90 |
| 100 | ¥16.56370 | ¥1,656.37 |
| 500 | ¥14.78474 | ¥7,392.37 |
| 1,000 | ¥14.07916 | ¥14,079.16 |
| 5,000 | ¥12.56904 | ¥62,845.20 |












