
PEC31SFDN | |
|---|---|
DigiKey Part Number | S1242E-31-ND |
Manufacturer | |
Manufacturer Product Number | PEC31SFDN |
Description | CONN HEADER VERT 31POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 31 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.420" (10.67mm) |
Mfr | Overall Contact Length 0.838" (21.29mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.40000 | ¥27.40 |
| 10 | ¥23.25900 | ¥232.59 |
| 100 | ¥19.76340 | ¥1,976.34 |
| 500 | ¥17.64176 | ¥8,820.88 |
| 1,000 | ¥16.80002 | ¥16,800.02 |
| 5,000 | ¥14.99824 | ¥74,991.20 |












