Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC17SBBN

DigiKey Part Number
S1122E-17-ND
Manufacturer
Manufacturer Product Number
PEC17SBBN
Description
CONN HEADER R/A 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.15000¥14.15
10¥12.00600¥120.06
100¥10.20090¥1,020.09
500¥9.10468¥4,552.34
1,000¥8.67003¥8,670.03
5,000¥7.73979¥38,698.95
10,000¥7.37074¥73,707.40
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 160
Unit Price: ¥21.84000
CONN HEADER R/A 1POS
In-Stock: 993
Unit Price: ¥3.40000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 938
Unit Price: ¥4.12000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 847
Unit Price: ¥4.83000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1924
Unit Price: ¥5.55000