Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC16SBDN

DigiKey Part Number
S1142E-16-ND
Manufacturer
Manufacturer Product Number
PEC16SBDN
Description
CONN HEADER R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.400" (10.16mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.11000¥22.11
10¥18.79200¥187.92
100¥15.97190¥1,597.19
500¥14.25688¥7,128.44
1,000¥13.57654¥13,576.54
5,000¥12.12029¥60,601.45
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 179
Unit Price: ¥38.59000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ¥4.03000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 607
Unit Price: ¥5.37000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: ¥6.63000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥7.97000