Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01SAFN

DigiKey Part Number
S1062E-01-ND
Manufacturer
Manufacturer Product Number
PEC01SAFN
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.620" (15.75mm)
Mfr
Overall Contact Length
0.950" (24.13mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-65°C ~ 125°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Current Rating (Amps)
3A
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Length - Mating
0.230" (5.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 42
Unit Price: ¥29.61000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1933
Unit Price: ¥6.62000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 219
Unit Price: ¥7.60000