Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC36SBEN

DigiKey Part Number
S1151E-36-ND
Manufacturer
Manufacturer Product Number
PBC36SBEN
Description
CONN HEADER R/A 36POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC36SBEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.12000¥45.12
50¥34.22680¥1,711.34
100¥32.59100¥3,259.10
500¥29.09334¥14,546.67
1,000¥27.70566¥27,705.66
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: ¥4.30000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 171
Unit Price: ¥5.82000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 127
Unit Price: ¥7.34000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 275
Unit Price: ¥8.86000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: ¥10.30000