Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC12SBAN

DigiKey Part Number
S1111E-12-ND
Manufacturer
Manufacturer Product Number
PBC12SBAN
Description
CONN HEADER R/A 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC12SBAN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.47000¥10.47
10¥8.87200¥88.72
100¥7.53560¥753.56
500¥6.72592¥3,362.96
1,000¥6.40478¥6,404.78
5,000¥5.71743¥28,587.15
10,000¥5.44481¥54,448.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 669
Unit Price: ¥23.28000
CONN HEADER R/A 1POS
In-Stock: 13013
Unit Price: ¥3.40000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 742
Unit Price: ¥4.12000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 3576
Unit Price: ¥4.75000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 8000
Unit Price: ¥5.37000