Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC10SFCN

DigiKey Part Number
S1231E-10-ND
Manufacturer
Manufacturer Product Number
PBC10SFCN
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC10SFCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.738" (18.75mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.18000¥12.18
10¥10.36700¥103.67
100¥8.80600¥880.60
500¥7.86024¥3,930.12
1,000¥7.48503¥7,485.03
5,000¥6.68183¥33,409.15
10,000¥6.36322¥63,632.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 266
Unit Price: ¥29.63000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥3.76000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: ¥4.75000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥5.73000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 305
Unit Price: ¥6.63000