Connector Header Through Hole, Right Angle 80 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN402PARN-RC

DigiKey Part Number
S5803-40-ND
Manufacturer
Manufacturer Product Number
NRPN402PARN-RC
Description
CONN HEADER R/A 80POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.157" (4.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
150V
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
10¥30.72300¥307.23
100¥26.10920¥2,610.92
500¥23.30684¥11,653.42
1,000¥22.19493¥22,194.93
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 4POS 2MM
In-Stock: 6264
Unit Price: ¥4.80000
CONN HEADER R/A 6POS 2MM
In-Stock: 7352
Unit Price: ¥5.87000
CONN HEADER R/A 8POS 2MM
In-Stock: 9910
Unit Price: ¥6.95000
CONN HEADER R/A 10POS 2MM
In-Stock: 1
Unit Price: ¥7.94000
CONN HEADER R/A 12POS 2MM
In-Stock: 4395
Unit Price: ¥9.01000