Similar
Similar
Similar
Similar

NRPN252MAMP-RC | |
|---|---|
DigiKey Part Number | S6008-25-ND |
Manufacturer | |
Manufacturer Product Number | NRPN252MAMP-RC |
Description | CONN HEADER SMD 50POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 91753-013TRLF | Amphenol CS (FCI) | 0 | 91753-013TRLF-ND | ¥37.18725 | Similar |
| A3-50PA-2SV(71) | Hirose Electric Co Ltd | 9 | H10946-ND | ¥44.82000 | Similar |
| A3A-50PA-2SV(71) | Hirose Electric Co Ltd | 141 | H10959-ND | ¥51.27000 | Similar |
| TMMH-125-01-S-DV-A | Samtec Inc. | 0 | TMMH-125-01-S-DV-A-ND | ¥69.89636 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.12820 | ¥23,128.20 |








