
NRPN122MAMP-RC | |
|---|---|
DigiKey Part Number | S6008-12-ND |
Manufacturer | |
Manufacturer Product Number | NRPN122MAMP-RC |
Description | CONN HEADER SMD 24POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN122MAMP-RC Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 25 | ¥14.42600 | ¥360.65 |
| 100 | ¥13.08150 | ¥1,308.15 |
| 500 | ¥11.67640 | ¥5,838.20 |
| 1,000 | ¥11.11918 | ¥11,119.18 |
| 5,000 | ¥9.92639 | ¥49,631.95 |







