
NRPN121PARN-RC | |
|---|---|
DigiKey Part Number | S5802-12-ND |
Manufacturer | |
Manufacturer Product Number | NRPN121PARN-RC |
Description | CONN HEADER R/A 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN121PARN-RC Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.079" (2.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 150V |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.65800 | ¥76.58 |
| 100 | ¥6.50680 | ¥650.68 |
| 500 | ¥5.80768 | ¥2,903.84 |
| 1,000 | ¥5.53039 | ¥5,530.39 |
| 5,000 | ¥4.93687 | ¥24,684.35 |
| 10,000 | ¥4.70143 | ¥47,014.30 |










