
NREC038SABC-M30RC | |
|---|---|
DigiKey Part Number | S1013EC-38-ND |
Manufacturer | |
Manufacturer Product Number | NREC038SABC-M30RC |
Description | CONN HEADER SMD 38POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 38 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.93300 | ¥109.33 |
| 100 | ¥9.28720 | ¥928.72 |
| 500 | ¥8.28952 | ¥4,144.76 |
| 1,000 | ¥7.89388 | ¥7,893.88 |
| 5,000 | ¥7.04688 | ¥35,234.40 |
| 10,000 | ¥6.71088 | ¥67,108.80 |






