Similar
Similar
Similar
Similar

NPTC322KFMP-RC | |
|---|---|
DigiKey Part Number | NPTC322KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPTC322KFMP-RC |
Description | CONN HDR 64POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-132-F-DV-LC | Samtec Inc. | 0 | SSM-132-F-DV-LC-ND | ¥59.42571 | Similar |
| SSM-132-S-DV-A-M | Samtec Inc. | 0 | SSM-132-S-DV-A-M-ND | ¥111.97571 | Similar |
| SSM-132-S-DV-BE-LC | Samtec Inc. | 0 | SSM-132-S-DV-BE-LC-ND | ¥110.40429 | Similar |
| SSM-132-T-DV-M | Samtec Inc. | 0 | SSM-132-T-DV-M-ND | ¥53.03857 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.34279 | ¥31,342.79 |


