NPTC172KFMP-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥31.33623
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥32.26069
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥31.50769
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥32.27337
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥34.39154
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥34.39154
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥35.71308
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥31.36147
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥27.77857
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥36.52730
Datasheet
Image for NPTC172KFMP-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPTC172KFMP-RC

DigiKey Part Number
NPTC172KFMP-RC-ND
Manufacturer
Manufacturer Product Number
NPTC172KFMP-RC
Description
CONN HDR 34POS 0.1 TIN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Position Header Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM-117-F-DV-A-K-TRSamtec Inc.0SSM-117-F-DV-A-K-TR-ND¥31.33623Similar
SSM-117-F-DV-A-P-TRSamtec Inc.0SSM-117-F-DV-A-P-TR-ND¥32.26069Similar
SSM-117-F-DV-BESamtec Inc.0SSM-117-F-DV-BE-ND¥31.50769Similar
SSM-117-F-DV-BE-A-P-TRSamtec Inc.0SSM-117-F-DV-BE-A-P-TR-ND¥32.27337Similar
SSM-117-F-DV-BE-LCSamtec Inc.0SSM-117-F-DV-BE-LC-ND¥34.39154Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.93861¥16,938.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.