Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN092FFKS-RC | |
|---|---|
DigiKey Part Number | S6010-09-ND |
Manufacturer | |
Manufacturer Product Number | NPPN092FFKS-RC |
Description | CONN HDR 18POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.173" (4.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN092FFKP-RC | Sullins Connector Solutions | 0 | S6011-09-ND | ¥9.52637 | Parametric Equivalent |
| MMS-109-02-F-DV-A-K-TR | Samtec Inc. | 0 | MMS-109-02-F-DV-A-K-TR-ND | ¥23.71404 | Similar |
| MMS-109-02-F-DV-K-TR | Samtec Inc. | 0 | MMS-109-02-F-DV-K-TR-ND | ¥20.92493 | Similar |
| MMS-109-02-L-DV-A | Samtec Inc. | 0 | MMS-109-02-L-DV-A-ND | ¥26.85871 | Similar |
| MMS-109-02-L-DV-A-K-TR | Samtec Inc. | 0 | 612-MMS-109-02-L-DV-A-K-TR-ND | ¥27.67488 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.52637 | ¥9,526.37 |












