Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPC342LJBN-RC | |
|---|---|
DigiKey Part Number | NPPC342LJBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC342LJBN-RC |
Description | CONN HDR 68POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC342LJBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC342LJBN-RC | Sullins Connector Solutions | 0 | S5587-ND | ¥3.91825 | Parametric Equivalent |
| SSQ-134-03-F-D-RA | Samtec Inc. | 0 | SSQ-134-03-F-D-RA-ND | ¥11.88000 | Similar |
| SSQ-134-22-F-D-RA | Samtec Inc. | 0 | SSQ-134-22-F-D-RA-ND | ¥12.63000 | Similar |
| SSQ-134-22-G-D-RA | Samtec Inc. | 0 | SSQ-134-22-G-D-RA-ND | ¥18.26000 | Similar |
| SSW-134-03-F-D-RA | Samtec Inc. | 0 | SSW-134-03-F-D-RA-ND | ¥11.20167 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥26.79611 | ¥267,961.10 |


