Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPC342LFBN-RC | |
|---|---|
DigiKey Part Number | NPPC342LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC342LFBN-RC |
Description | CONN HDR 68POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC342LFBN-RC | Sullins Connector Solutions | 0 | S7137-ND | ¥20.32633 | Parametric Equivalent |
| ESD-134-G-23 | Samtec Inc. | 0 | ESD-134-G-23-ND | ¥340.06000 | Similar |
| SSQ-134-01-F-D | Samtec Inc. | 0 | SSQ-134-01-F-D-ND | ¥59.21000 | Similar |
| SSQ-134-02-F-D | Samtec Inc. | 0 | SSQ-134-02-F-D-ND | ¥61.12000 | Similar |
| SSQ-134-04-F-D | Samtec Inc. | 0 | SSQ-134-04-F-D-ND | ¥72.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥23.42113 | ¥234,211.30 |




