NPPC331LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥10.27779
Datasheet
Image for NPPC331LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC331LFBN-RC

DigiKey Part Number
NPPC331LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC331LFBN-RC
Description
CONN HDR 33POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC331LFBN-RCSullins Connector Solutions0S7066-ND¥10.27779Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥12.50655¥125,065.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.