NPPC331KFXD-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥17.57540
Datasheet
Image for NPPC331KFXD-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC331KFXD-RC

DigiKey Part Number
NPPC331KFXD-RC-ND
Manufacturer
Manufacturer Product Number
NPPC331KFXD-RC
Description
CONN HDR 33POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Height
0.280" (7.10mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
250V
Number of Positions Loaded
All
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPPC331KFXC-RCSullins Connector Solutions0S5664-ND¥17.57540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.57540¥17,575.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.