NPPC282LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: ¥16.73483
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥91.54147
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥280.02000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥51.27000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥50.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥53.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥64.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥92.13000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥48.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥58.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥97.01000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥77.90000

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥81.13000

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥86.01000
Image for NPPC282LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC282LFBN-RC

DigiKey Part Number
NPPC282LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC282LFBN-RC
Description
CONN HDR 56POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC282LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC282LFBN-RCSullins Connector Solutions0S7131-ND¥16.73483Parametric Equivalent
0015446856Molex00015446856-ND¥91.54147Similar
ESD-128-G-23Samtec Inc.0ESD-128-G-23-ND¥280.02000Similar
SSQ-128-01-F-DSamtec Inc.0SSQ-128-01-F-D-ND¥51.27000Similar
SSQ-128-02-F-DSamtec Inc.0SSQ-128-02-F-D-ND¥50.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥19.74048¥197,404.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.